Traco Power TEM3-1211N technical specifications.
| Current - Output 1 | 600mA |
| Depth | 32mm |
| Efficiency | 74% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEM 3N |
| Voltage - Output 1 | 5V |
| Weight | 12.4g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEM3-1211N to view detailed technical specifications.
No datasheet is available for this part.