Traco Power TEN10-1215 technical specifications.
| Current - Output 1 | 415mA |
| Depth | 50.8mm |
| Efficiency | 81% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 415mA |
| Max Output Power | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 415mA |
| Output Power | 10W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 10 |
| Voltage - Output 1 | 24V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN10-1215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.