
DC/DC converter 18. . .36 VDC 3.3 VDC 10 W, TEN 10-2410, Traco Power
Traco Power TEN10-2410 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.4A |
| Efficiency | 84% |
| Height | 10.2mm |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN10-2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.