Traco Power TEN10-4810 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.4A |
| Depth | 50.8mm |
| Efficiency | 84% |
| Isolation | Isolated |
| Length | 25.4mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN10-4810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.