Traco Power TEN10-4811 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 10.2mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TEN 10 (10W) |
| Voltage - Output 1 | 5V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN10-4811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.