Traco Power TEN10-4822 technical specifications.
| Package/Case | Module |
| Current - Output 2 | 415mA |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 415mA |
| Max Power Dissipation | 10W |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Series | TEN 10 (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN10-4822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.