Traco Power TEN101211 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 10.2mm |
| Isolation | Isolated |
| Length | 25.4mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN101211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.