This dual output DC-DC converter has a maximum output power of 12W and a maximum output current of 500mA. It operates with a nominal input voltage of 24V and provides an output voltage of -12V. The converter has a high efficiency of 84% and is isolated with a maximum isolation voltage of 1.5kV. It is designed to operate over a wide temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Traco Power TEN12-2422 technical specifications.
| Current - Output 2 | 500mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 500mA |
| Output Power | 12W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEN 12 |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN12-2422 to view detailed technical specifications.
No datasheet is available for this part.