
Traco Power TEN15-1221 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 50.8mm |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Number of Outputs | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEN 15 (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN15-1221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.