Traco Power TEN20-2413WI technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 81% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 40.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.33A |
| Output Power | 20W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEN 20WI |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-2413WI to view detailed technical specifications.
No datasheet is available for this part.