Traco Power TEN20-2422WI technical specifications.
| Current - Output 2 | 835mA |
| Depth | 50.8mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 835mA |
| Max Output Power | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 835mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TEN 20WI |
| Weight | 50g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-2422WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.