Traco Power TEN20-4810 technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | TEN 20 (20W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-4810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.