
Traco Power TEN20-4822 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 835mA |
| Max Power Dissipation | 20W |
| Number of Outputs | 2 |
| Output Power | 20W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEN 20 (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-4822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.