Traco Power TEN25-1213 technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | TEN 25 (30W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN25-1213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.