Traco Power TEN25-2411WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Depth | 40.6mm |
| Efficiency | 85% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 50mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEN 25WI |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN25-2411WI to view detailed technical specifications.
No datasheet is available for this part.