Traco Power TEN25-4813WI technical specifications.
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 9.3mm |
| Isolation Voltage | 1.5kV |
| Length | 50mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 25WI (30W) |
| Voltage - Output 1 | 15V |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN25-4813WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.