
Traco Power TEN3-1210 technical specifications.
| Current - Output 1 | 600mA |
| Efficiency | 80% |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN3-1210 to view detailed technical specifications.
No datasheet is available for this part.