Traco Power TEN3-4811 technical specifications.
| Depth | 10.2mm |
| Efficiency | 79% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TEN 3 (3W) |
| Voltage - Output 1 | 5V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN3-4811 to view detailed technical specifications.
No datasheet is available for this part.