
Traco Power TEN40-1220 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 8A |
| Current - Output 2 | 8A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 8A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 40 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Weight | 65g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-1220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.