
The TEN40-1222 is a dual-output DC-DC converter module from Traco Power, offering 12V and -12V outputs with a maximum current of 1.8A each. The module has a high efficiency of 85% and a maximum output power of 40W. It operates within a temperature range of -40°C to 75°C and is RoHS compliant. The module is available in a through-hole package with dimensions of 50.8mm in length, 50.8mm in width, and 10.2mm in height, weighing 65g.
Traco Power TEN40-1222 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.8A |
| Current - Output 2 | 1.8A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 40 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 65g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-1222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.