Traco Power TEN40-2411N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEN 40N |
| Voltage - Output 1 | 5V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-2411N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.