
The TEN40-2411WIN is a DC-DC converter with a nominal input voltage of 24V and an output voltage of 5V. It has a maximum output current of 8A and a maximum power dissipation of 40W. The converter is packaged in a module with a depth of 11mm and a length of 50.8mm, and is designed for through hole mounting. It operates over a temperature range of -40°C to 75°C and features overvoltage protection and short circuit protection. The TEN40-2411WIN is RoHS compliant and part of the TEN 40WIN series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 11mm |
| Efficiency | 90% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TEN 40WIN (40W) |
| Voltage - Output 1 | 5V |
| Weight | 30g |
| RoHS | Compliant |
