Traco Power TEN40-2422WIN technical specifications.
| Depth | 11mm |
| Efficiency | 88% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.67A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TEN 40WIN (40W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-2422WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.