
The TEN40-2432 is a 3-output DC-DC converter from Traco Power. It operates from a nominal input voltage of 24V and provides output voltages of 5V, 15V, and -15V. The converter can supply a maximum output current of 6A and has a maximum output power of 40W. It has an efficiency of 87% and is RoHS compliant. The device is available in a through-hole package and has a weight of 65g. It can operate over a temperature range of -40°C to 75°C.
Traco Power TEN40-2432 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 300mA |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 65g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-2432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.