
The TEN40-4812WI is a 12V 3.35A isolated DC-DC converter from Traco Power. It operates within a temperature range of -40°C to 85°C and has a high efficiency of 85%. The converter is packaged in a metal case and is RoHS compliant. It can handle a maximum input voltage of 75V and a maximum output power of 40W.
Traco Power TEN40-4812WI technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 3.35A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 10.2mm |
| Isolation | Isolated |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.35A |
| Max Output Power | 40W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.35A |
| Output Power | 40W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-4812WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
