Traco Power TEN40-4813WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.65A |
| Depth | 50.8mm |
| Height | 10.2mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Output Current | 2.65A |
| Max Output Power | 40W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-4813WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.