Traco Power TEN40-4815WIN technical specifications.
| Depth | 11mm |
| Efficiency | 89% |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TEN 40WIN |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-4815WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.