
The TEN40-4823WI is a dual-output DC-DC converter module from Traco Power, featuring two 15V outputs with a maximum current of 1.35A each. The module operates from a nominal input voltage of 48V and has a maximum power dissipation of 41W. It is designed for use in a variety of applications and is compliant with RoHS regulations. The TEN40-4823WI has a compact module package with dimensions of 50.8mm in depth and 10.2mm in height, and it can operate over a temperature range of -40°C to 85°C.
Traco Power TEN40-4823WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.35A |
| Current - Output 2 | 1.35A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.35A |
| Max Output Power | 40W |
| Max Power Dissipation | 41W |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 1.35A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 40WI (40W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-4823WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.