
Traco Power TEN5-0510 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.2A |
| Depth | 20mm |
| Efficiency | 75% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 4W |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEN 5 (6W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN5-0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.