Traco Power TEN5-0521 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Efficiency | 79% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 5W |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Series | TEN 5 (6W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN5-0521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.