Traco Power TEN5-0523 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 20mm |
| Efficiency | 82% |
| Height | 10mm |
| Isolation | Isolated |
| Length | 32mm |
| Max Input Voltage (DC) | 7V |
| Min Input Voltage (DC) | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Number of Outputs | 2 |
| Output Power | 6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN5-0523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.