Traco Power TEN5-2422 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 20mm |
| Efficiency | 86% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEN 5 (6W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 16.9g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN5-2422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.