Traco Power TEN5-4813WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 400mA |
| Efficiency | 82% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 6W |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 400mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TEN 5WI (6W) |
| Voltage - Output 1 | 15V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN5-4813WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.