Traco Power TEN6-2412WIN-HI technical specifications.
| Depth | 10.2mm |
| Efficiency | 84% |
| Isolation Voltage | 3kV |
| Length | 31.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TEN 6WIN HI |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN6-2412WIN-HI to view detailed technical specifications.
No datasheet is available for this part.