
The TEN60-2411N DC-DC converter from Traco Power features a metal package and through hole mount, with a nominal input voltage of 24V and a nominal output voltage of 5V. It can deliver a maximum output current of 12A and a maximum output power of 60W. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has an efficiency of 92% and an isolation voltage of 1.5kV.
Traco Power TEN60-2411N technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 12A |
| Depth | 50.8mm |
| Efficiency | 92% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 60N |
| Voltage - Output 1 | 5V |
| Weight | 33g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN60-2411N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.