
The TEN8-1211 is a DC-DC converter with a nominal input voltage of 12V and a nominal output voltage of 5V. It has a maximum output current of 1.5A and a maximum output power of 8W. The converter is isolated with a maximum isolation voltage of 1.5kV. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The TEN8-1211 has a metal package and a weight of 17g.
Traco Power TEN8-1211 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 1.5A |
| Depth | 32mm |
| Efficiency | 83% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 8W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEN 8 |
| Voltage - Output 1 | 5V |
| Weight | 17g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN8-1211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.