
The TEN8-1222 is a dual-output isolated DC-DC converter from Traco Power, featuring two 12V outputs with a maximum current of 335mA each. The module operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With an efficiency of 87% and a maximum power dissipation of 8W, this converter is suitable for various applications. It measures 32mm in length, 20.3mm in width, and 10.2mm in height, and weighs 17g.
Traco Power TEN8-1222 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 335mA |
| Current - Output 2 | 335mA |
| Depth | 32mm |
| Efficiency | 87% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 335mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 335mA |
| Output Power | 8W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEN 8 (8W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 17g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN8-1222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.