Traco Power TEN8-4821 technical specifications.
| Package/Case | DIP |
| Depth | 32mm |
| Height | 10.2mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 800mA |
| Max Output Power | 8W |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN8-4821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.