
Traco Power TEN8-4823 technical specifications.
| Current - Output 1 | 265mA |
| Current - Output 2 | 265mA |
| Depth | 32mm |
| Efficiency | 87% |
| Features | OCP, SCP |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 265mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 8 (8W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN8-4823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.