
The TEP-HS1 is a 61mm x 57.9mm x 11.4mm heat sink designed for screw mount applications. It is a passive component, compliant with RoHS regulations. The heat sink is not radiation hardened and does not meet Reach SVHC compliance requirements.
Traco Power TEP-HS1 technical specifications.
| Depth | 61mm |
| Height | 11.4mm |
| Length | 57.9mm |
| Mount | Screw |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP |
| Type | Passive |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP-HS1 to view detailed technical specifications.
No datasheet is available for this part.
