Traco Power TEP100-2418 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 2.1A |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Output Power | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP100-2418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.