Traco Power TEP100-4811-CMF technical specifications.
| Approvals | cURus |
| Package/Case | 100 |
| Current - Output 1 | 20A |
| Depth | 30mm |
| Efficiency | 93% |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| Series | TEP 100 (100W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP100-4811-CMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.