Traco Power TEP100-4818 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 2.1A |
| Efficiency | 92% |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 48V |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP100-4818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.