Traco Power TEP150-2415WI-F technical specifications.
| Approvals | cURus, CB |
| Package/Case | Module |
| Depth | 35.7mm |
| Efficiency | 87% |
| Isolation Voltage | 2.25kV |
| Length | 160.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 151W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TEP 150WI (150W) |
| Voltage - Output 1 | 24V |
| Weight | 435g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP150-2415WI-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.