Traco Power TEP150-4818WI technical specifications.
| Approvals | cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Depth | 65mm |
| Efficiency | 88% |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 98mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Output Power | 150W |
| Max Power Dissipation | 154W |
| Mount | Chassis Mount, Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 150W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 150WI (150W) |
| Voltage - Output 1 | 48V |
| Weight | 300g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP150-4818WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.