Traco Power TEP160-2415-CMF technical specifications.
| Approvals | cURus |
| Efficiency | 90% |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 16.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 156W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | TEP 160 (150 ~ 196W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TEP160-2415-CMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.