Traco Power TEP160-2418WIR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 12.7mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 8.5V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 144W |
| Max Power Dissipation | 144W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 160WIR (196W) |
| Voltage - Output 1 | 48V |
| Weight | 105g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP160-2418WIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.