Traco Power TEP160-4816WIR technical specifications.
| Package/Case | Half Brick |
| Efficiency | 91% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 16.5V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Output Power | 154W |
| Max Power Dissipation | 154W |
| Mount | Through Hole |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 160WIR (196W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP160-4816WIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.