The TEP200-2418WIRCMF DC-DC converter module from Traco Power is a 180-240W power supply that converts 24V DC to 48V DC with an efficiency of 89%. It has a maximum output current of 3.7A and a maximum output power of 177.6W. The module is isolated with a voltage of 2.25kV and is RoHS compliant. It operates within a temperature range of -40°C to 75°C and is mounted on a chassis. The module is not SVHC compliant but meets cURus approvals.
Traco Power TEP200-2418WIRCMF technical specifications.
| Approvals | cURus |
| Package/Case | Module |
| Current - Output 1 | 3.7A |
| Depth | 85mm |
| Efficiency | 89% |
| Height | 33.8mm |
| Isolation Voltage | 2.25kV |
| Length | 85mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 8.5V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.7A |
| Max Output Power | 177.6W |
| Max Power Dissipation | 178W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3.7A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 200WIR (180 ~ 240W) |
| Voltage - Output 1 | 48V |
| Weight | 240g |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP200-2418WIRCMF to view detailed technical specifications.
No datasheet is available for this part.