Traco Power TEP2412 technical specifications.
| Depth | 10mm |
| Efficiency | 83% |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Weight | 16g |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TEP2412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.